Analog Devices Inc. EVAL-ADIN2111D1Z Evaluation Board
Analog Devices EVAL-ADIN2111D1Z Evaluation Board is a compact evaluation node board designed for daisy-chaining power and data. It features the ADIN2111 2-port 10BASE-T1L switch and MAX32690 microcontroller. When power over the line is available, the board can be locally powered or powered by the 10BASE-T1L data line. This board features a fail-safe circuit that ensures communication even if a node in the daisy-chain network loses power. The board includes an onboard temperature sensor and a PMOD connector that integrates I2C, SPI, and UART connectivity for external sensors.Features
- ADIN2111 2-port industrial 10BASE-T1L switch
- Power forwarding
- Power fail-safe circuitry
- On-board Arm® Cortex®-M4
Applications
- Building automation and fire safety
- Factory automation
- Condition monitoring and machine connectivity
Kit Contents
- EVAL-ADIN2111D1Z evaluation board
- USB-A to USB Type-C® 3.0 cable (1m)
Required Equipment
- EVAL-ADIN1100EBZ or DEMO-ADIN1100D2Z evaluation board media converter
- Single-pair cable (1.5mm2 max./16AWG to fit connector)
- Host PC with USB interface for management, monitoring, and diagnostics
- 5VDC to 58VDC power supply (optional)
- FTDI USB virtual COM port driver software for a selected host
- Serial COM port terminal software
- Web browser
Board Layout
Additional Reosurces
Inilathala: 2025-04-15
| Na-update: 2025-04-21