Analog Devices Inc. EVAL-ADP7156 Eval Board for ADP7156 LDO Regulator
Analog Devices Inc. EVAL-ADP7156 Evaluation Board demonstrates the operation and functionality of the ADP7156 ultralow noise, 1.2A LDO voltage regulator. Device measurements like line and load regulation, dropout voltage, and ground current, can be demonstrated using only a single voltage supply, load resistors, and a voltmeter or an ammeter.Features
- Power supply rejection ratio (PSRR)
- 80dB from 1kHz to 100kHz; 60dB at 1MHz, VOUT = 3.3V, VIN = 4.0V
- Low noise
- 0.9µV rms total integrated noise from 100Hz to 100kHz
- 1.6µV rms total integrated noise from 10Hz to 100kHz
- Noise spectral density: 1.7nV/√Hz from 10kHz to 1MHz
- Low dropout voltage: 120mV typical at VOUT = 3.3V, IOUT = 1.2A
- Maximum output current 1.2A
- Input voltage range 2.3V to 5.5V
- Low quiescent and shutdown current
- Initial accuracy ±0.6% at ILOAD = 10mA
- Accuracy over the line, load, and temperature ±1.5%
- 10-lead 3mm x 3mm LFCSP
Board Layout
Inilathala: 2016-07-11
| Na-update: 2022-03-11