Analog Devices Inc. EVAL-ADTF3175D-NXZ Time of Flight Evaluation Kit
Analog Devices Inc. EVAL-ADTF3175D-NXZ Time of Flight Evaluation Kit demonstrates the ADTF3175 module with ADI's depth ISP, the ADSD3500. The EVAL-ADTF3175D-NXZ supplies Ethernet over USB connectivity to a PC for real-time visualization, capture, and post-processing of depth data. The ADI ToF kit features host PC software (Windows) and an open-source multi-platform SDK for custom application development.Features
- 1024×1024 TOF sensor Resolution
- FOI 81°x81° - 940nm VCSEL illumination
- 75°x75° Field of View (FoV)
- Operating range 0.4m to 4m at 15% reflectance (native)
- <15mm depth noise
- Accuracy of ±3mm depth error
Applications
- Machine vision systems
- Robotics
- Building automation
- Augmented reality (AR) systems
Kit Contents
- ADTF3175D evaluation module
- ADTF3175 module
- i.MX8 M Plus SOM (SolidRun)
- Camera interface board
- ADSD3500 Interposer board
- 16GB flashed microSD card (inserted in module sd card slot)
- USB-C to USB-C cable. Supports PD 2.0, and USB 3.1
- Tripod
Additional Resources
Inilathala: 2023-03-31
| Na-update: 2025-01-29