Analog Devices Inc. EVAL-ADuCM350EBZ Evaluation Kit
Analog Devices Inc. EVAL-ADuCM350EBZ Evaluation Kit is designed for use with the ADuCM350 16-Bit Precision Low-Power Meter-On-A-Chip with Cortex-M3 and connectivity. Using the EVAL-ADuCM350EBZ kit enables designers to migrate from sensor investigation and analysis to full ecosystem development. The EVAL-ADuCM350EBZ Evaluation Kit includes an ADuCM350 motherboard and a selection of analog front end and digital peripheral daughter boards.Features
- ADuCM350 motherboard
- Selection of daughter boards for analog front end and platform validation
- 3 power supply options:
- 2.5V to 3.6V from an external power supply
- 5V from interface/emulator board
- CR2032 battery connection
- Interface options
- UART and serial wire through 8-pin
- J-Link OB connector
- Trace capability
- Power indicator/general-purpose LEDs
- Reset, download, and external interrupt push-buttons
- Supercapacitor and thermistor capability
- USB connectivity
- 8-pin connector to the interface/emulator board
- Access to ADuCM350 platform pins through Digital Header 1, Digital Header2, and CapTouch header
- 32.768kHz external crystal and 16MHz external crystal
Kit Contents
- 1 Eval-ADuCM350EBZ board
- 1 USB-SW/UART-EMUZ also known as J-Link OB emulator
- 1 ADuCM350 4 Wire Bio Config 3 board
- 1 breakout board
- 1 USB cable
Associated Daughterboards
EV-ADUCM350-4WBCZ - 4 Wire Bio Config daughterboard (see schematic)
EV-ADUCM350AUDZ - Daughterboard to verify Beeper and I2S functionality
EV-ADUCM350-BIO3Z - 4 Wire Bio Config daughterboard (see schematic)
EV-ADUCM350DISZ - Board with large Captouch pads and a PDI display connector
EV-ADUCM350GPIOTHZ - Board with an LCD display to verify GPIO functionality
EV-ADUCM350-SMCZ - Switch Mux Config daughterboard
Inilathala: 2014-11-13
| Na-update: 2025-03-25