Analog Devices Inc. ADV7281MAEBZ Evaluation Board

Analog Devices Inc. EVAL-ADV7281MEBZ Evaluation Board is designed for the ADV7281-M Video Decoder. Analog video is fed into the video inputs (Ain1 to Ain6), and the EVAL-ADV7281MEBZ receives analog video in a range of different formats. 

The ADI EVAL-ADV7281MEBZ Evaluation Board converts analog video into a MIPI® CSI-2 output (8-bit YCrCb 4:2:2). The MIPI CSI-2 output consists of one differential data lane (D0+ and D0-) and one differential clock lane (Clk+ and Clk-). These are output to the SMA connectors on the EVAL-ADV7281MEBZ.

Features

  • Can receive analog video a variety of different formats
  • Converts analog video into a MIPI CSI-2 output (8-bit YCrCb 4:2:2)
  • MIPI CSI-2 output consists of one differential data lane (D0+ and D0-) and one differential clock
Inilathala: 2014-02-03 | Na-update: 2022-03-11