Analog Devices Inc. EVAL-ADXL373Z Breakout Board

Analog Devices Inc. EVAL-ADXL373Z Breakout Board demonstrates the performance of the ADXL373 micropower, 3-axis, ±400g, digital output, microelectromechanical systems (MEMS) accelerometer. The ADI EVAL-ADXL373Z Board is ideal for evaluating the ADXL373 in an existing system because the stiffness and the small size of the evaluation board minimize the effect of the board on both the system and acceleration measurements.

Features

  • 2 sets of spaced vias for population of the 5-pin headers
  • Simply attached to prototyping board or PCB
  • Small size and board stiffness minimize impact on the system and acceleration measurements

Required Equipment

  • External host processor

Layout

Analog Devices Inc. EVAL-ADXL373Z Breakout Board

Schematic

Schematic - Analog Devices Inc. EVAL-ADXL373Z Breakout Board
Inilathala: 2021-06-28 | Na-update: 2022-03-11