Analog Devices Inc. EVAL-CN0410-ARDZ Arduino Shield for LED Control
Analog Devices Inc. EVAL-CN0410-ARDZ Arduino Shield for LED Control is optimized for smart agriculture to control the current passing through LEDs. The EVAL-CN0410-ARDZ is used along the CFTL-LED Bar that has LEDs with specific wavelengths that plants utilize.The circuit is a complete 3-channel single-supply, 16-bit unbuffered voltage output DAC that maintains ±2LSB integral and differential nonlinearity by utilizing a CMOS DAC. This circuit has a voltage-to-current conversion that controls the amount of current passing through an LED by using a MOSFET in its configuration. The circuit also has an isoSPI repeater that allows multiple boards to be controlled with a single master.
This board can be used with the EVAL-CN0410-ARDZ circuit board, the CFTL-LED-BAR, and the EVAL-ADICUP3029 wireless development platform. The EVAL-CN0410-ARDZ is stacked on top of the EVAL-ADICUP3029 using the Arduino-compatible pins.
Inilathala: 2018-09-25
| Na-update: 2025-01-29