Analog Devices Inc. EVAL-M355-ARDZ-INT Dev Board for ADuCM355 Sensors
Analog Devices Inc. EVAL-M355-ARDZ-INT Development Board is for quick and easy connection to ADuCM355-based sensor boards. The EVAL-M355-ARDZ-INT can also connect to any equivalent Arduino MCU controller boards. This allows for testing the functionality and performance of the circuit using a controlled evaluation environment.The EVAL-M355-ARDZ-INT takes customized connectors to the ADuCM355 sensor surfboards and allows up to four channels of sensor boards to be used with the EVAL-ADICUP3029 platform. The ADICUP3029 is an Arduino form factor compatible development board that can also be used simply by writing custom code. Below is the pinout of the custom connector of the sensor surfboards.
Features
- Developed to quickly and easily connect ADICUP3029 development board or any equivalent Arduino MCU controller boards
- EVAL-M355-ARDZ-INT provides 3.3V power supply to an ADuCM355 base sensor shield board modules from ADICUP3029 development board or any equivalent Arduino MCU controller boards
- Allows up to four channels of sensor boards to be used with the EVAL-ADICUP3029 platform
- The EVAL-M355-ARDZ-INT can accommodate up to four ADuCM355 sensor surfboard at the same time
- Software and hardware support communications via:
- SPI - available on P7 and P9
- I2C - available on P7
- UART - available on P8
Pinout
Inilathala: 2018-12-13
| Na-update: 2025-01-29