Analog Devices Inc. EVAL-ADF5709 Evaluation Board

Analog Devices Inc. EVAL-ADF5709 Evaluation Board provides a demonstration platform for the ADF5709 Wideband MMIC VCO. The ADF5709 VCO (Voltage Controlled Oscillator) features a 9.85GHz to 20.5GHz frequency range and incorporates a resonator, a negative resistance device, and a varactor diode, minimizing the number of required external components and reducing board space.

The EVAL-ADF5709 includes a pre-mounted Analog Devices Inc. ADF5709 in an LLC24 package, external supply headers, supply decoupling capacitors, a VTUNE SMA connector, and a 2.92mm, RF output K connector. No software interface is required to control the ADF5709 while the device is operating as a standalone VCO in an open-loop mode.

Features

  • Self-contained evaluation board featuring the ADF5709 Wideband MMIC VCO
  • Externally powered by a single 5V supply
  • VTUNE SMA connector
  • 2.92mm RF output K connector

Required Equipment

  • 5V power supply
  • Low noise, variable, 0V to 23V power supply
  • Signal source analyzer
  • Spectrum analyzer

Board & Setup Example

Analog Devices Inc. EVAL-ADF5709 Evaluation Board
Inilathala: 2021-01-29 | Na-update: 2022-03-11