Analog Devices Inc. HMC425A 6-Bit Digital Positive Control Attenuator

Analog Devices Inc. HMC425A is designed as a broadband 6-bit GaAs IC digital positive control attenuator. Operating from 2.2-8GHz, the HMC425A has a typical insertion loss of less than 4.5dB. The device features attenuator bit values of 0.5 (LSB), 1, 2, 4, 8, and 16dB for a total attenuation of 31.5dB. Analog Devices Inc. HMC425A achieves excellent attenuation accuracy with a ±0.5dB typical step error and an IIP3 of +40dBm. HMC425A’s six control voltage inputs toggle between 0 and +3 to +5V, and select each attenuation state.

Features

  • 0.5dB LSB steps to 31.5dB
  • Single control line per bit
  • ± 0.5dB typical bit error
  • Single +5V supply
  • 3mm x 3mm SMT package

Applications

  • WLAN and point-to-multi-point
  • Fiber optics and broadband telecom
  • Microwave radio and VSAT
  • Military

Functional Block Diagram

Block Diagram - Analog Devices Inc. HMC425A 6-Bit Digital Positive Control Attenuator
Inilathala: 2017-07-25 | Na-update: 2022-04-18