Analog Devices Inc. LT1468 & LT1468-2 16-Bit Operational Amplifiers
Analog Devices Inc. LT1468 and LT1468-2 16-Bit Operational Amplifiers are precision high-speed Op Amps with 16-bit accuracy and 800ns to 900ns settling time (150μV, 10V step). This unique blend of precision and AC performance makes the T1468 and LT1468-2 ideal for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications.The LT1468 features a 90MHz gain bandwidth and the LT1468-2 features a 200MHz gain bandwidth. In noninverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The high slew rate of the LT1468 and LT1468-2 improves large-signal performance in applications such as active filters and instrumentation amplifiers compared to other precision Op Amps.
The Analog Devices Inc. LT1468 Op Amp is offered in DFN-8, PDIP-8, and SOIC-8 packages. The LT1468-8 is available in DFN-8 and SOIC-8 packages.
Features
- Stable in gain AV ≥ 2 (LT1468-2 only)
- Gain bandwidth
- LT1468: 90MHz
- LT1468-2: 200MHz
- Slew rate
- LT1468: 22V/μs
- LT1468-2: 30V/μs
- Settling time
- LT1468: 900ns (10V step, 150μV)
- LT1468-2: 800ns (10V step, 150μV)
- Low -96.5dB distortion for 100kHz, 10VP-P
- 75μV maximum input offset voltage
- 2μV/°C maximum input offset voltage drift
- 10nA maximum input bias current
- 1000V/mV maximum DC gain
- ±12.8V minimum output swing into 2k
- 5nV/√Hz input noise voltage
- 0.6pA/√Hz input noise current
- Specified at ±5V and ±15V
- -40°C to +85°C operating temeprature range
- Package options
- LT1468: DFN-8, PDIP-8, and SOIC-8
- LT1468-2: DFN-8 and SOIC-8
Applications
- 16-bit DAC current-to-voltage converters
- Precision instrumentation
- ADC buffers
- Low distortion active filters
- High accuracy data acquisition systems
- Photodiode amplifiers
Datasheets
Typical Application CIrcuit (LT1468)
Typical Application CIrcuit (LT1468-2)
Inilathala: 2022-03-03
| Na-update: 2025-03-25