Analog Devices Inc. LTM4652 µModule® Regulators

Analog Devices Inc. LTM4652 µModule® Regulators offer a source/sink dual ±25A or single ±50A output switching mode with ±1.5% total DC output error. The LTM4652 includes switching controllers, power MOSFETs, inductors, and all supporting components. Only a few input and output capacitors are required. The regulators operate from a 4.5V to 18V input voltage range and support two outputs with an output voltage range of 0.6V to 7.5V, each set by a single external resistor. The devices provide a high-efficiency design delivering up to ±25A continuous current for each output. Furthermore, an adjustable control loop compensation enables a fast transient response to minimize output capacitance when powering FPGAs, ASICs, and processors.

The ADI LTM4652 regulators incorporate fault protection features, including input/output overvoltage and bidirectional overcurrent protection. The LTM4652 is available in a 16mm x 16mm x 4.92mm BGA package.

Features

  • Dual ±25A or single ±50A output source/sink
  • 4.5V to 18V (20V Abs Max) input voltage range
  • 0.6V to 7.5V (8V Abs Max) output voltage range
  • ±1.5% maximum total DC output error over the line, load, and temperature
  • Adjustable control loop compensation
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Multiphase parallel current sharing up to ±300A
  • Internal temperature monitor
  • Adjustable switching frequency or synchronization
  • Overcurrent foldback protection
  • Selectable pulse-skipping mode operation
  • Soft-start/voltage tracking
  • Input and output overvoltage protection
  • 16mm x 16mm x 4.92mm BGA package

Applications

  • Test and measurement instrumentation
  • Telecom and networking equipment
  • Industrial equipment

Videos

Typical Application

Application Circuit Diagram - Analog Devices Inc. LTM4652 µModule® Regulators

3.3VOUT Efficiency vs IOUT Graph

Performance Graph - Analog Devices Inc. LTM4652 µModule® Regulators
Inilathala: 2022-10-11 | Na-update: 2024-09-30