Analog Devices Inc. LTM4660 Hybrid Step-Down μModule® Bus Converter

Analog Devices Inc. LTM4660 Hybrid Step-Down μModule® Bus Converter offers a complete 300W output switching mode hybrid-topology step-down DC/DC µModule® (micromodule) non-isolated bus converter solution. The LTM4660 features an exposed power inductor on top of the package. This inductor creates an intrinsic path for heat to dissipate up and out of the module, away from the printed circuit board. The LTM4660 converter incorporates a switching controller IC, power MOSFETs, and supporting components. A few configuration passives, flying (charge-pump) capacitors, and bulk input/output bypass capacitors are required.

The ADI LTM4660 Hybrid Step-Down μModule Bus Converter provides frequency synchronization, Burst Mode® operation, and output voltage soft-start and tracking. Furthermore, an onboard temperature diode is included for temperature monitoring. Protection features available are short-circuit, overcurrent, and overtemperature faults. Multiple LTM4660 modules can be easily paralleled for higher power applications.

The LTM4660 is housed in a 16mm x 16mm x 10.34mm BGA package with RoHS compliant terminal finish.

Features

  • 30V to 60V (65V Abs. Max.) Input voltage range
  • 4.5V to 18V (VOUT < VIN/2) Wide output voltage
  • 97.3% Peak efficiency (12VOUT at 15A, 48VIN)
  • ±1.5% Maximum Total DC output error
  • Up to 300W output power
  • Scalable with parallel LTM4660s for higher power
  • Fixed frequency current mode control
  • Phase-lockable external synchronization from 200kHz to 1MHz
  • Output voltage tracking with soft-start
  • Low start-up inrush current with flying capacitor voltage-balancing before DC/DC switching action
  • Short-circuit protection with adjustable retry-timer
  • Overcurrent and overtemperature protection
  • Onboard diode temperature monitor
  • Optional external reference input
  • Power good and FAULT indicators
  • 16mm x 16mm x 10.34mm BGA package

Applications

  • Telecom, data centers and networking equipment
  • Industrial and test equipment

Videos

Typical Application

Analog Devices Inc. LTM4660 Hybrid Step-Down μModule® Bus Converter

Efficiency vs. Load Current

Analog Devices Inc. LTM4660 Hybrid Step-Down μModule® Bus Converter
Inilathala: 2022-08-03 | Na-update: 2023-06-28