Analog Devices Inc. LTM4693 2A Buck Boost µModule® DC-DC Converter
Analog Devices LTM4693 2A Buck-Boost µModule® DC-DC Converter operates from input voltages above, below, or equal to the output voltage. The switching controller, power MOSFETs, inductor, and support components are included in the package. The advanced topology of the LTM4693 provides a continuous transfer through all operating modes. VIN operation from 2.6V to 5.5V covers a wide variety of power sources, including typical 3.3V and 5V. Output voltage ranging from 1.8V to 5.5V is set by an external resistor. Only a few external components are needed for a typical application.The Analog Devices LTM4693 DC-DC Converter is offered in an ultrathin 3.5mm × 4.0mm × 1.25mm LGA package and is Pb-free and RoHS compliant.
Features
- Wide 2.6V to 5.5V input voltage range
- Adjustable 1.8V to 5.5V output voltage range
- 2A of continuous output current with VIN ≥ VOUT (buck mode and buck-boost mode); minimum 1A continuous output current with VIN < VOUT (boost mode)
- Low ripple buck-boost architecture
- Programmable soft-start and VIN UVLO
- Burst mode IQ 15μA for high efficiency at light loads
- Ultra-thin, small surface-mount footprint
- 3.5mm x 4mm x 1.25mm LGA package
Applications
- Telecom, datacom (optical modules), and industrial equipment
- Medical and industrial instruments
- Wireless RF transmitters
- Battery-powered systems
Videos
Typical Application
Inilathala: 2021-10-05
| Na-update: 2025-01-29