Analog Devices Inc. Optical, Inertial & Audio Interfaces
Analog Devices Inc. Optical, Inertial, and Audio Interfaces are a complete signal-chain solution for warehouses and logistic centers. These environments pose challenges like noise, machinery, falling objects, and changing light levels for proper illumination. Analog Devices Inc. offers the MAX98390 audio amplifier with Dynamic Speaker Management™ to improve sound. ADI ADXL372/ADXL373 accelerometers detect falls at high accelerations, and the LT1618 boost converter illuminates barcodes and displays using up to 20 LEDs with programmable current limits.ADXL372 Impact Detection
• Ultra low-power event monitoring
• ±200g measurement range
• Interrupt driven wake-up and instant on modes
MAX98390 Audio Amplifier
• Integrated dynamic speaker management
• Programmable 10 V boost converter
• Patented active emissions limiting control circuitry
Inilathala: 2023-08-16
| Na-update: 2023-09-05