Analog Devices Inc. SCP-LT8618-BEVALZ Demonstration Circuit

Analog Devices Inc. SCP-LT8618-BEVALZ Demonstration Circuit is a high-efficiency 60V, 100mA synchronous step-down regulator. The wide input range also allows output voltage inversion by using the SCP-LT8618-IEVALZ version of this board. This board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains.

Features

  • High-efficiency 60V, 100mA synchronous step-down regulator
  • The wide input range also allows output voltage inversion by using the SCP-LT8618-IEVALZ version of this board
  • Designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains
Inilathala: 2021-06-24 | Na-update: 2022-03-11