Analog Devices Inc. Signal Chain Power Series Output Connection Board
Analog Devices Inc. Signal Chain Power Series Output Connection Board enables external connections to an SCP power system. The SCP-OUTPUT-EVALZ Board accepts standard banana jacks and clip-lead type connectors to attach to DUTs, loads, and meters.Like all boards in the Signal Chain Power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains.
To evaluate this board, some universal SCP hardware is required, namely:
The SCP-FILTER-EVALZ, SCP-INPUT-EVALZ, SCP-1X2BKOUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-5X1-EVALZ, and SCP-THRUBRD-EVALZ.
Properly evaluating the SCP series demo boards requires the SCP Configurator companion software. SCP Configurator assists in choosing the right board and topology for designs.
SCP CONFIGURATOR TOOL
The Signal Chain Power (SCP) Configurator application is a companion software tool for the Signal Chain Power series of hardware evaluation boards. It is geared for precision instrumentation, test, and measurement system designers who need to power signal chains but are unsure of where to begin. Given an input voltage range, output voltage, and anticipated load current values, the SCP Configurator application will construct a "best fit" topology, choose the most appropriate IC, and show how to construct the power tree with all relevant SCP hardware to order for the system design. Various options for flexible system design include specifying low noise or dual output boards.
Additional Resources
Proper Measurement Equipment Setup
Layout