Analog Devices / Maxim Integrated TMC5272 Stepper Motor Controller

Analog Devices / Maxim Integrated TMC5272 Stepper Motor Controller is a high-performance, dual-axis stepper controller and driver IC with serial communication interfaces (SPI and UART). This motor controller operates in a DC voltage range of 2.1V to 20V. The TMC5272 stepper motor controller comes with four 20V H-bridges. This controller features high integration, energy efficiency, and a small form factor to enable miniaturized and scalable systems for cost-effective solutions. The TMC5272 controller diagnostics and protection functions include short-circuit protection, overcurrent protection, thermal shutdown, and undervoltage lockout. This controller is available in a tiny 2.97mm x 3.13mm, 36-pin WLCSP package. The TMC5272 controller is ideal for wearables, personal portable devices, optical systems, CCTV, small printing, scanning devices, lab and office automation, and space-constrained stepper motor applications.

Features

  • 2.1V to 20V DC voltage range
  • Four 20V H-bridges
  • 0.31Ω typical low RDS(ON) (HS+LS) at TA=25°C
  • Current ratings per H-bridge (typical at 25°C):
    • Bridge peak current IMAX = 3AMAX
    • Full-scale current IFS = 0.8ARMS (1.12A sinewave peak)
  • Fully Integrated Lossless Current Sensing (ICS)
  • Eight-point motion controller for minimum jerk
  • Automatic 2D-line trajectory with axis interpolation
  • Step/direction interface with MicroPlyer™ step interpolation
  • SPI or single-wire UART interface
  • Two quadrature encoder interfaces
  • Two reference switch inputs
  • TriCoder sensorless standstill step-loss detection and full-step encoder
  • Highest resolution with 256 microsteps per full step
  • StealthChop2 silent motor operationSpreadCycle™ highly dynamic chopper mode
  • StallGuard2™ and StallGuard4™ sensorless motor load detection
  • CoolStep® current control for energy savings of up to 75%
  • Passive braking and freewheeling mode
  • Bridge disable, reset, and low-power mode
  • Motor phase and chip temperature measurement
  • Full protection and diagnostics
  • 2.97mm x 3.13mm, 36-pin WLCSP

Applications

  • Wearables
  • Personal portable devices
  • Optical systems and lens control
  • CCTV, surveillance, conference systems focus/zoom, and pan/tilt control
  • Patch and insulin pumps
  • Pipettes and liquid handling
  • Small printing and scanning devices
  • Lab and office automation
  • Space-constrained stepper motors

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMC5272 Stepper Motor Controller

Application Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated TMC5272 Stepper Motor Controller
Inilathala: 2024-03-21 | Na-update: 2026-02-03