Advantech EKI-1526NL 16-port Console Server

Advantech EKI-1526NL 16-port Console Server are industrial-grade network-based console servers for connecting 16 serial RS-232 devices. These devices include CNCs, PLCs, scales, and scanners, directly to a TCP/IP network. The EKI-1526NL-CS features Cisco pin-definition and two independent Ethernet ports to provide a redundant network mechanism to guarantee Ethernet network reliability.

Features

  • 8 or 16-port RS-232 serial communication
  • Cisco pin definition
  • Provides 2 x 10/100/1000 Mbps Ethernet ports for LAN redundancy
  • Supports up to 921.6 kbps, and any baud rate setting
  • Provides rich configuration methods: Windows utility, Telnet console, Web Browser, and serial console
  • Industrial grade hardware design with long MTBF
  • Provides COM port redirection (Virtual COM), TCP and UDP operation modes
  • Built-in 15 KV ESD protection for all serial signals
  • SNMP MIB-II for network management
  • Built-in buzzer for easy location
  • Standard 1U rackmount size
  • Rear wiring

Videos

Dimensions

Advantech EKI-1526NL 16-port Console Server
Inilathala: 2022-05-05 | Na-update: 2024-03-13