Advantech RSB-4680 SBC
Advantech RSB-4680 Single Board Computer (SBC) is a 3.5" Reduced Instruction Set Computer (RISC) powered by a high-performance Rockchip RK3288 processor that supports a 4K display through HDMI. This SBC offers six USB2.0, six UART, one VGA, one GbE, and eight GPIO ports for a rich interfacing experience. The RSB-4680 SBC also features Mini-PCIe, M2.0, and SIM card slots for integrating Wi-Fi®, BLUETOOTH®, and 3G/4G modules. This 3.5" SBC comes in 146mm x 102mm dimensions and operates at 12V power supply voltage and 0°C to +60°C operating temperature range. Advantech RSB-4680 Single Board Computer is suitable for kiosks, POS machines, and vending machines.Features
- Rockchip ARM Cortex-A17 RK3288 quad-core delivers up to 1.6GHz frequency
- Onboard 2GB DDR3L memory and 8Gb eMMC
- Supports Linux and Andriod
- 3840 x 2160 HDMI at 60Hz, 1920 x 1200 VGA @ 60Hz, and dual-channel 18/24/30bit LVDS
- Supports 4K H.264 / H.265 video decoder
- M.2 for Wi-Fi/Bluetooth support and mini-PCIe for 3G/4G support
Specifications
- 3.5" SBC
- 12V power supply voltage
- DC-in power type
- 0°C to +60°C operating temperature
- 146mm x 102mm dimensions
- 6 USB2.0, 6 UART, 1 VGA, 1 GbE, and 8 GPIO ports
Applications
- Kiosks
- POS machines
- Vending machine
RSB-4680 SBC Dimensions and External I/O ports
RSB-4680 Block Diagram
Additional Resources
Inilathala: 2019-07-22
| Na-update: 2023-04-04