AIRPAX / Sensata 6600 8-Pin Subminiature Bimetal Disc Thermostat

AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat offers a 50mΩ contact resistance, 1480VAC 60Hz dielectric strength, and a 48VDC maximum voltage rating. The 6600 series is sealed to withstand wave soldering and board washing operations. This thermostat is RoHS compliant per EU directive 2002/95/EC and conforms to the 8-pin DIP international electronic package standard. AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat is ideal for aircraft, automotive, computers, and computer peripheral applications.

Features

  • RoHS compliant per EU directive 2002/95/EC
  • 8-pin DIP international electronic package standard
  • Ideal for surface and air sensing on PC boards
  • Gold-plated contacts
  • Up to 30,000 life cycles @ max. standard amperage (120VAC)
  • Up to 100,000 life cycles @ max. gold contact amperage

Applications

  • Computers
  • Computer peripherals
  • Aircraft
  • Automotive
  • Test equipment

Specifications

  • 50mΩ contact resistance
  • 100MΩ @ 500VDC insulation resistance
  • Terminal contact: 65% Copper, 18% Nickel
  • 1M operations mechanical life
  • 1480VAC 60Hz dielectric strength
  • +40°C to +130°C operating temperature range

Dimensions

AIRPAX / Sensata 6600 8-Pin Subminiature Bimetal Disc Thermostat
Inilathala: 2019-07-02 | Na-update: 2023-04-12