Amphenol All Sensors DLV Low Voltage Digital Pressure Sensors

Amphenol All Sensors DLV Mini Digital Output Pressure Sensors offer excellent performance over middle-pressure ranges of 5PSI to 60PSI. This series is based on the DLVR series. The DLV sensors have a 3.3V or 5.0V supply voltage, easing integration into a wide range of process control and measurement systems. This enables a direct connection to I2C or SPI serial communications channels. The sensors can enter low-power modes between readings to minimize the power supply load for battery-powered systems. These calibrated and compensated sensors deliver accurate, stable output over a wide temperature range. Typical applications for Amphenol All Sensors DLV Mini Digital Output Pressure Sensors are medical breathing, environmental controls, HVAC, industrial controls, and portable or handheld equipment.

Features

  • 5PSI to 60PSI and barometric pressure ranges
  • 3.3V or 5.0V supply voltage
  • I2C or SPI interface
  • Better than 0.5% accuracy over typical temperature
  • Coating for enhanced media protection

Applications

  • Medical breathing
  • Environmental controls
  • HVAC
  • Industrial controls
  • Portable or handheld equipment

Equivalent Circuit

Amphenol All Sensors DLV Low Voltage Digital Pressure Sensors
Inilathala: 2018-09-10 | Na-update: 2022-08-09