Allegro MicroSystems 0A to >1000A Field Sensors ICs

Allegro MicroSystems 0A to >1000A Field Sensor ICs offer high reliability, high voltage, and industry-leading accuracy and safety. The 0A to >1000A Field Sensor ICs are customer-programmable for offset and sensitivity. The Field Sensor ICs are packaged in a 1mm thick KT package SIP that is often used in applications with a ferromagnetic core and is designed to sense currents above 1500A.

The Allegro MicroSystems 0A to >1000A Field Sensor ICs include featured products such as the ACS70310/ACS70311 240kHz Highest Accuracy Programmable Linear Sensor with Reverse Battery Protection, the ACS37612 Standalone Coreless Differential Current Sensor IC, and the A1366 low noise, high precision, factory-programmed linear hall effect sensor IC with advanced temperature compensation and high bandwidth (120kHz) analog output.

Features

  • High reliability
  • Programmable for offset and sensitivity
  • Industry-leading accuracy and safety
  • 1mm Thick KT package SIP
Inilathala: 2022-02-21 | Na-update: 2023-05-11