Alps Alpine SKSV Compact Surface-Mount Tactile Switches
Alps Alpine SKSV Compact Surface-Mount Tactile Switches feature a width of 1.9mm, contributing to thinner product designs and greater mounting efficiency. These dustproof and waterproof switches offer an IP67 protective structure and a top-push operating direction with 0.1mm travel and 1.6N operating force. Alps Alpine SKSV Compact Surface-Mount Tactile Switches are ideal for use in personal audio devices, cameras, healthcare devices, mobile phones and peripherals, and wearable electronics.Features
- 1.9mm width for thinner designs and greater mounting efficiency
- IP67 protective structure
- Top-push operating direction
- 0.1mm travel
- 1.6N operating force
- 50mA 12VDC current rating (max.)
- 10μA 1VDC current rating (min.)
- 500mΩ max. initial contact resistance
Applications
- Mobile
- Healthcare
- Audio/TVs
- Energy/industrial
- Infrastructure
- Automotive
- Gaming
- Home appliances
- Motorcycles
Dimensions (mm)
Inilathala: 2014-09-12
| Na-update: 2023-03-28