Alps Alpine SKTH Dustproof Tactile Switches

Alps Alpine SKTH Dustproof Tactile Switches meet automotive requirements with a sealed contact structure for dust resistance. These switches come in a compact surface-mount package with dimensions of 3.5mm x 3.2mm x 2.5mm. The series offers a 16VDC maximum rated voltage and 25mA maximum rated current. Alps Alpine SKTH Dustproof Tactile Switches also feature 500mΩ maximum initial contact resistance and 0.12mm travel.

Features

  • Compact package measures 3.5mm x 3.2mm x 2.5mm
  • Surface mount
  • Dustproof
  • Meets automotive requirements with a sealed contact structure

Specifications

  • 16VDC maximum voltage rating
  • 25mA maximum current rating
  • 500mΩ maximum initial contact resistance
  • 0.12mm travel

Circuit Diagram

Alps Alpine SKTH Dustproof Tactile Switches
Inilathala: 2019-06-11 | Na-update: 2023-05-30