Ambiq Apollo2 SoC Evaluation Board
Ambiq Apollo2 SoC Evaluation Board is ideal for starting development with the Apollo2 SoCs. The Apollo2 SoCs offer ultra-low power and high integration for battery-powered and portable mobile devices. The Apollo2 SoCs utilize Ambiq's patented Subthreshold Power Optimized Technology (SPOT®) and a powerful Arm® Cortex®-M4 processor with a Floating Point Unit.The Ambiq Apollo2 SoC Evaluation Board features Arduino-compatible headers and an integrated J-Link debugger. The board also supports using an external Cortex SWD debug interface through a standard 10-pin debug header.
Features
- Low-power reference design
- Apollo2 SoC in the BGA package (AMAPH1KK-KBR)
- Multiple power/clock options
- Micro USB connector for power/download/debug
- Segger J-Link debugger
- Debugger-in/debugger-out ports
- 5x user-controlled LEDs
- 3x push buttons for application use, plus a reset push button Power slide switch with LED power indicator
- 5x 8- to 12-pin Arduino-style headers for pin/power access to shield board(s)
- Multiple test points for power measurements
- CE Mark and RoHS compliant
Additional Resources
Overview
Layout
Videos
Inilathala: 2023-10-23
| Na-update: 2023-10-31