Amphenol Air LB France 1900 Composite Rectangular Connectors
Amphenol Air LB France 1900 Composite Rectangular Connectors feature commercial aerospace specifications with lightweight and robust thermoplastic material. These connectors include sizes 22 to 8 crimp removable contacts for copper and aluminum cable that are common with coax, twinax, triax, and quadrax Mil-DTL-38999 connectors. The 1900 composite rectangular connectors utilize Overmold technology that offers excellent sealing performances. These include standard and overmolded rear grommet and interfacial seal. These connectors feature Configurable keying and locking posts providing 36 options. Typical applications include commercial aerospace, military aerospace, helicopter, and armored vehicles.Features
- Commercial aerospace specification for rectangular connectors
- Lightweight and robust thermoplastic
- Overmold technology for excellent sealing performance
- Fire/smoke/toxicity conform to ABD0031 and FAR 25853
Applications
- Commercial aerospace
- Military aerospace
- Helicopters
- Armored vehicles
Additional Resources
Inilathala: 2021-08-22
| Na-update: 2023-08-14