Amphenol Socapex 38999 Reduced Flange Jam Nut Receptacles
Amphenol Socapex 38999 Reduced Flange Jam Nut Receptacles offer an innovative design that reduces the panel footprint by 41% and are 20% lighter than a standard MIL-DTL-38999 Series III connector. The receptacles are available with crimp or PC tail contacts, reduced flange aluminum shells, either a standard or safety castle nut, and self-lock mating. The Reduced Flange Jam Nut Receptacles mate and match performance with the MIL-DTL-38999 Series III. These connectors are ideal for use in military, aeronautic, and advanced industrial applications.Features
- Derived from MIL-DTL-38999 series III version
- For Jam Nut Receptacles (TV07/TVS07)
- 41% (average) footprint surface reduction allowing higher density on the panel
- 20% (average) lighter than the standard 38999 stand off receptacle
- Mates with standard MIL-DTL-38999 series III plugs and caps
- Matches MIL-DTL-38999 series III performances
- RoHS compliant
- Versions
- Crimp version, with PC tail contacts
- Standoff version
- Reduced flange deviation options (added at the end of the part number)
- F312 for crimp and standard, PC tail versions (F311 with safety castle nut)
- F059 for standoff PC tail versions (F058 with safety castle nut)
Applications
- Military
- C41SR, battlefields, and ground vehicles
- Missiles and UAVs
- Avionics
- Navy
- Ethernet switches
- Tactical radios
- Computers
Specifications
- 3 to 100 positions
- Voltage rating options
- 300VAC/450VDC
- 400VAC/500VDC
- 600VAC/850VDC
- 900VAC/1250VDC
- ±3A to ±17A current rating range
- Self-lock mating
- Straight mounting angle
- Panel mount
- Copper alloy contacts
- Contact plating options
- Tin
- Gold
- Silver
- Solder pin or crimp terminations
- Aluminum shell
- Shell plating options
- Black zinc nickel
- Nickel
- Olive drab cadmium
- 500 mating cycle durability
Inilathala: 2021-09-01
| Na-update: 2023-08-14