Amphenol Advanced Sensors Surface Mount Foam (SMF) Sensors
Amphenol Advanced Sensors Surface Mount Foam (SMF) Sensors are highly adaptable sensors designed for direct mounting on almost any surface, offering precise temperature monitoring. The unique design features a low thermal mass sense element coupled with adhesive-backed compressible foam. This innovative design ensures rapid response times and exceptional temperature accuracy by exposing the sensing element to the sensing surface. The backside of the sensing element is covered with compressible foam, providing consistent normal force and thermal insulation from ambient influences, thereby enhancing accuracy. The SMF sensors are ideal for battery management, HVAC control, server racks, consumer electronics, and fuel cells.Features
- Accurate and robust
- Thermally isolated
- Fast response time
- Robust design in a variety of applications
- Easily customized upon request
Specifications
- -40°C to 105°C operating temperature range
- -20°C to 45°C storage temperature range
- R@25°C (77°F) - 10KΩ (±2%)
- B(25/85)°C - 3435K (±1%)
- R@25°C ±3° temperature accuracy
- Molex connector - 14-56-3021
Applications
- Battery modules
- Hot/processing water tanks
- Server racks
- Consumer electronics
- Fuel cells
Dimensions
Inilathala: 2024-12-10
| Na-update: 2025-05-05