Amphenol Aerospace Multi-Media Ruggedized Connectors (MRC)

Amphenol Aerospace Multi-Media Ruggedized Connectors (MRC) are specifically designed to meet USB 2.0/3.0, 10Gb Ethernet, and HDMI protocols. The series includes micro-miniature connectors, flange mounting plugs, and cable assemblies. The MRC connectors are ideal for commercial, industrial, and military communication systems. Their compact size and IP67 rating make them suitable for harsh environments. MRC flange mounting plugs feature rigid contacts that are flat to the front surface of the connector. They can be used in applications such as ruggedized displays, radios, and routers that may come in contact with dirt and sand during use. They can be easily cleaned by simply wiping off debris. MRC cable assemblies utilize connectors with spring-loaded contacts and coupling styles that mate with the standard flange mounting plug. Amphenol Aerospace Multi-Media Ruggedized Connectors (MRC) offer durability, withstanding 2000 mating cycles.

Features

  • Series includes micro-miniature connectors, flange mounting plugs, and cable assemblies
  • Withstands 2000 mating cycles
  • Designed to meet USB 2.0/3.0, 10Gb Ethernet, and HDMI protocols
  • Can be easily cleaned

Applications

  • Commercial
  • Industrial
  • Military communication systems
  • Harsh environments
Inilathala: 2014-07-22 | Na-update: 2022-03-11