Amphenol Air LB Germany Circular MIL Spec Connectors

Amphenol Air LB Germany Circular MIL Spec Connectors meet the demands of military, aerospace, and industrial applications. This range of connectors offers a wide operating temperature range, environmental protection up to IP67, and a rugged design for withstanding harsh environments. Amphenol Air LB Circular MIL Spec Connectors include miniature circular connectors and versions with convenient push-pull operation.

Features

  • VG96912
    • Meets requirements of PAN 6433-2 and MIL-C-38999
    • 100% contact protection (scoop-proof), high contact density, and HF-tightness 
    • -65°C to +175°C operating temperature range
    • Insulation resistance
      • 5000MΩ at room temperature
      • 500MΩ at maximum temperature (moisture-proof version)
      • 50MΩ at maximum temperature (hermetically sealed version)
  • VG95328
    • Miniature circular connectors
    • Meets MIL-C-26482 series 1 and VG 95328 standards
    • 3-pin bayonet couplings
      • Solder, crimp, PCB, and wirewrap connections, and HF-sealed version
  • VG95234
    • -55°C to +125°C operating temperature range
    • 500 minimum cycles of endurance
    • Reverse bayonet coupling, waterproof, and resistant to vibration and wear
  • ECTA 133
    • Push-pull locking system
    • -40°C to +125°C operating temperature range
    • 1000 mating/unmating cycles for all shell types
    • Up to IP66/IP67 rating, depending on backshell
  • ECTA 544
    • Push-pull locking system
    • -40°C to +125°C operating temperature range
    • 1000 mating/unmating cycles (machined contacts)
    • 250 mating/unmating cycles (stamped rolled contacts)
    • Up to IP67 rating

Applications

  • Military
  • Aerospace
  • Railway
  • Robotics
  • Industrial
  • Test equipment
  • Transportation
    • Land vehicles
    • Marine vessels

VG96912 Exploded View

Mechanical Drawing - Amphenol Air LB Germany Circular MIL Spec Connectors
Inilathala: 2020-09-18 | Na-update: 2024-04-29