Amphenol Industrial Amphe-Lite M3 Circular MIL-Spec Connectors
Amphenol Industrial Amphe-Lite M3 Circular MIL-Spec Connectors are designed to obtain metal-to-metal coupling for superior EMI shielding capability. Amphe-Lite Metal is 100% scoop-proof and features high-density contact arrangements. This Amphenol Industrial connector series provides self-locking, quick disconnect threaded coupling as well as locksmith keying. The five key-way polarization of these connectors provides five alternate rotations. This circular connector series also features corrosion resistance. Shells of Gray ZnNi playing can withstand a 500-hour salt spray exposure. Moisture resistance through an improved interfacial seal design prevents electrolytic erosion of contacts.Features
- 100% scoop-proof
- High-density contact arrangements
- Self-locking, quick disconnect threaded coupling
- Recessed pins minimize potential contact damage
- Acme threads provide coupling durability
- Rigid dielectric insert provides durable protection to the contacts
- Corrosion-resistant, gray ZnNi plated shells withstand a 500-hour salt spray exposure
- EMI Shielding, designed to obtain metal-to-metal coupling for superior EMI shielding capability
- Vibration/shock resistance, operates under severe, high-temperature shock and vibration testing through +200°C
- Locksmith keying, five keyway polarization provides five alternate rotations
- Moisture resistance, improved interfacial seal design prevents electrolytic erosion of contacts
Applications
- Control systems
- Commercial aircraft
- Telecommunications equipment
- Medical instrumentation
- Vehicle signal interconnects
- High-performance test equipment
Specifications
- 2 to 128 positions
- shell size range from 9 to 25
- 5A to 23A current rating range
- -65°C to +125°C operating temperature range
- 500 cycle mating life (minimum)
- Gold-plated copper or copper alloy contacts
Cross-sectional View
Inilathala: 2017-03-10
| Na-update: 2024-05-06