Amphenol Anytek N5 Quick Connect Pluggable Terminal Blocks
Amphenol Anytek N5 Quick Connect Pluggable Terminal Blocks are fast connection spring clamp devices for the lighting industry. The N5 Terminal Blocks offer direct connection of single hard wires or plug and play. The UL 94V-0 rated housing features a low resistance copper conductive sheet and high-strength stainless steel shrapnel. These connectors can be used in lighting line connections, household/factory small power lines, temporary wiring, and other fields. Applications include switch box wiring, lighting wiring, and electric clothes hangers.Features
- UL 94V-0 grade housing with low resistance copper conductive sheet and high strength stainless steel shrapnel
- Can be used in lighting line connection, household/factory small power line temporary wiring, and other fields
- Suitable for direct connection of single hard wire or plug and play
- Easy and efficient operation
- Screw termination
- Orange, yellow, or green options
- RoHS compliant
Applications
- Switch box wiring
- Lighting wiring
- Electric clothes hanger
Specifications
- 2 to 8 positions
- 300V rating
- 24A current rating
- 2.5kV withstanding voltage
- 500MΩ minimum insulation resistance at 500VDC
- -40°C to +80°C operating temperature range
- 18AWG to 12AWG wire range, solid wire
- 4mm pitch
- 11mm wire strip length
Inilathala: 2022-07-20
| Na-update: 2022-07-22