Amphenol Aorora 2.00mm FFC/FPC Connectors

Amphenol Aorora 2.00mm FFC/FPC Connectors are non-ZIF flex connectors with an auto-lock mechanism and surface-mount terminations. The F73W variant is a vertical connector with a height of 6.25mm while the F73V is a right-angle style with a 3mm height. Both versions are offered in 5 to 16 contacts with a 0.40mm cable thickness and a durability of 20 mating cycles. The robust design enables one-handed operation and ease of assembly. Amphenol Aorora 2.00mm FFC/FPC Connectors are suitable for robotic operations, supporting Industry 4.0. These components are also ideal for automotive, data, industrial, communication, consumer, and medical applications.

Features

  • Vertical or right-angle connectors
  • Allows one-handed operation and ease of assembly
  • Strong FFC retention makes it vibration-proof
  • Supports robotic operations and Industry 4.0
  • High current carrying capacity
  • Wide operating temperature from -40°C to +125°C
  • LV214 S1 qualified
  • RoHS compliant

Applications

  • Communications
    • Base stations
    • Power
    • Switches
  • Industrial and instrumentation
    • Sensing elements
    • Monitoring cameras
    • Human machine interface (HMI)
    • Industrial PCs
    • Robotics
  • Automotive
    • Battery management systems
  • Medical
    • Ultrasonic
    • Patient monitors
    • MRI
    • CT
    • Infusion pumps
Inilathala: 2022-06-29 | Na-update: 2022-07-01