Amphenol Canada ARINC 600 Rack & Panel Connectors
Amphenol Canada ARINC 600 Rack and Panel Connectors are designed for aircraft applications and meet even the most demanding requirements. ARINC 600 connectors feature low insertion force contacts, front removable keying posts, and field-replaceable inserts for size 22 and power contacts. There are up to 800 size 22 contact positions in one connector, and the contacts are available in crimp, coaxial, power, printed circuit, and wire wrap variations. Amphenol Canada ARINC 600 Connectors are the successors to the ARINC 404 for multiple avionic designs.Features
- Low insertion force contacts
- Environmental and non-environmental versions
- Front removable keying posts
- Field-replaceable inserts for size 22 and power contacts
- Intermateable with existing plugs
- Rear removable contacts in rows of 10
- Overmolded wafer inserts to address humidity performance
- Up to 800 size 22 contact positions in one connector
- Crimp, coaxial, power, printed circuit, and wire wrap contacts
- Waveguide connections
- Designed for aircraft applications
Specifications
- 1500Vrms dielectric withstanding voltage
- 5A to 23A contact continuous current rating
- 5GΩ insulation resistance at 500VDC
- 500 cycles minimum durability
- -65°C to +125°C temperature range
Inilathala: 2024-03-08
| Na-update: 2024-03-21