Amphenol Sine Systems AT Series 15-Position Thermoplastic Connectors
Amphenol Sine Systems AT Series 15-Position Thermoplastic Connectors are available in 13 x size 16 contacts or 2 x size 12 contacts configuration. The plug and receptacle housings are pre-assembled with internal rear seals and covers while the connectors feature an integrated latch for mating that ensures a definitive electrical and mechanical connection. These connectors are compatible with existing standard products industry-wide and have superior front and rear environmental seals that provide a multi-sealing perimeter against environmental ingress. Amphenol AT Series 15-Position Thermoplastic Connectors offer an IP rating of IP68/69K (in mated condition), 25A current rating for size 12 contacts and 13A current rating for size 16 contacts, and a -55°C to +125°C operating temperature range.Features
- Optional keying configurations A, B, C, D, and E (color-specified)
- Compatible with existing standard products industry-wide
- Plug and receptacle housings are pre-assembled with internal rear seals and covers
- Integrated latch for mating ensures a definitive electrical and mechanical connection
- Superior front and rear environmental seals and seal-retention capabilities
Applications
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Alternative energy
- Agricultural
- Interconnect architectures
Specifications
- IP68/69K (in mated condition)
- >100 mating cycle durability
- 1000MΩ minimum insulation resistance at +25°C
- -55°C to +125°C operating temperature range
- Silicone rubber sealing material
- 250V voltage rating
- Maximum Current Rating
- 25A (size 12)
- 13A (size 16)
- Wire Range
- 10AWG to 14AWG (size 12)
- 14AWG to 20AWG (size 16)
Associated Tools
Additional Resource
Inilathala: 2021-10-18
| Na-update: 2025-10-23