Amphenol Cables on Demand CAT8 STP Shielded Network Patch Cables

Amphenol Cables on Demand CAT8 Shielded Twisted Pair (STP) Shielded Network Patch Cables are designed for 25Gbps or 40Gbps speeds at link distances up to 30m. These cables use CAT8 ISO/IEC shielded RJ45 connectors to offer a 50% reduction in near-end crosstalk (NEXT). The series offers multiple lengths and colors, headroom for 40GbE (40GBASE-T), and an X-web pair separator for resistance to crosstalk. The cables feature 100Ω impedance, 17.89Ω/100m maximum conductor DC resistance, and 5600pf/100m capacitance. Amphenol CAT8 STP cables are certified to TIA/EIA-562-B.2-10 specifications and are CAT6 and CAT5e compatible.

Features

  • Supports 25Gbps or 40Gbps speeds at link distances up to 30m
  • 26AWG stranded STP wire
  • Molded PVC jacket with low-profile snagless boot for added durability
  • Fully certified to the TIA/EIA-562-B.2-10 specifications
  • True shielded CAT8-rated RJ45 connectors with gold-plated contacts
  • Fluke CAT8 channel test to verify 40Gbps data throughput from 1MHz to 2000MHz
  • 100% foil shield coverage over each pair for excellent alien crosstalk (ANEXT) rejection
  • ISO/IEC compliance reduces NEXT by 3dB (50%)
  • Integrated X-type pair separator reduces interference from crosstalk
  • 25% smaller diameter than unshielded class cables + superior PoE capacity
  • Available in multiple lengths and colors
  • RoHS compliant

Specifications

  • 100Ω impedance
  • 17.89Ω/100m maximum conductor DC resistance
  • 5600pf/100m capacitance
  • 545ns/100m maximum propagation delay
Inilathala: 2024-03-20 | Na-update: 2025-07-22