Amphenol FCI Cool Edge Connectors
Amphenol FCI Cool Edge Connectors support board-to-board (BTB) applications in the electronics market. This high-speed and high-power card edge connector system addresses multiple standards such as PCIe, SAS, SATA, Gen 4/5, OCP 3.0, EDSFF, NGSFF/NF1, and Gen Z. In addition, these connectors offer multiple BTB configurations like mezzanine, midplane, backplane, and coplanar. These connectors are designed as open-pin field and hot-plug capable. Amphenol FCI Cool Edge Connectors are ideally suited for solid-state drives (SSDs), NVMe SSDs, enterprise data centers, network interface cards, and add-in card applications.Features
- Supports data speed from 6Gbps to 25Gbps per differential pair
- Provides 20 to 200 signal pin options for 66 differential pairs
- Supports 85Ω/92Ω/100Ω platforms
- Provides 1.6mm and 2.36mm card gauge
- Supports SAS, SATA PCIe(Gen3/4), XAUI, and more
- Cost-effective interconnect solution to replace pairs of male and female connectors
- TH power and SMT signal terminations
- Multiple BTB configurations
- Addresses multiple standards such as PCIe, SAS, SATA, Gen 4/5, OCP 3.0, EDSFF, NGSFF/NF1, and Gen Z
- Electrical parameters
- 20A to 25A/pin current rating for power pins
- 0.5A to 1.2A/pin current rating for signal pins
Applications
- Datacom
- Servers
- Storage
- High-end computing
- Networking
- Switches
- Routers
- Telecom
- 3G
- LTE networks
- Data centers
Family Chart
Videos
Infographic
Inilathala: 2015-12-08
| Na-update: 2022-03-11