Amphenol FCI DDR5 Memory Module Sockets (SMT)

Amphenol FCI DDR5 Memory Module Sockets (SMT) comply to the interface standards JEDEC SO-023 and JEDEC SO-023D. These 287-terminal DDR5 connectors and 288-pin DDR5 SMT memory module connectors offer a lower insertion force for easier module card insertion and extraction. Amphenol FCI DDR5 Memory Module Sockets optimize airflow, support thicker multilevel motherboards, and meet environmental requirements. The DDR5 sockets enable convenient memory expansion in servers, workstations, desktop PCs, and embedded applications in communications and industrial equipment.

Features

  • 287-terminal DDR5 connectors and 288-pin DDR5 SMT memory module connectors
  • Complies to interface standards JEDEC SO-023 and JEDEC SO-023D
  • Supports faster data rates
  • Reduced width saves board space
  • Easy to insert and extract the module cards
  • Supports thicker multilevel motherboards
  • Narrow latch option facilitates good airflow
  • Smaller pitch and lower operating voltage means less energy consumption
  • Different color options for housing and latches
  • Withstands high-level system-level shock and vibration testing module weight
  • Meets environmental requirements
  • JEDEC module outlines: MO-329
  • JEDEC socket outlines: SO-023

Applications

  • Embedded systems
  • Communications
    • Routers
    • Switches
    • Wireless infrastructure
  • Data
    • Desktop PCs
    • Server and storage systems
    • Supercomputers
    • Workstations

Videos

Inilathala: 2021-04-08 | Na-update: 2026-01-22