Amphenol Sine Systems DuraLok™ Dual-Locking Connectors
Amphenol Sine Systems DuraLok™ ATV Dual-Locking Connectors are a high-density, heavy-duty power and signal connector series, rated IP68 and IP69-K (in mated condition), and environmentally sealed. These connectors are available in both Plugs and Receptacles, with three (3) keying options (A, B, and C). The robust, integrated locking lever, built directly into the plug housing, ensures a secure mating with the receptacle every time.
Features
- Available in 38 positions (6 power/32 signal configuration)
- Integrated locking lever
- Combined power and signal in one
- A, B, and C keying options
- Reduced diameter seal (-S1) or standard seal (-S2) option
Applications
- Heavy equipment
- Agriculture
- Construction
- Transportation
- Off-road
- Mining
- Industrial
- Railway
- Automotive
- Diagnostics
- Marine
- Water resistance
- Harsh environments
Specifications
- 13A (power), 5A (signal) maximum current rating
- 250VAC/DC voltage rating
- IP68 and IP69K rated (in mated condition)
- 22AWG to 14AWG wire range
- >500 mating cycles
- UL94-V0 flammability rating
- 500MΩ minimum insulation resistance
- -40°C to 125°C operating temperature range
Accessories
Brand
Inilathala: 2021-03-05
| Na-update: 2026-01-06