Amphenol FCI Conan® 1.00mm Right Angle Connectors

Amphenol FCI R/A Conan® 1.0mm Right Angle Mezzanine Connectors provide a mechanically secure, high density electrical interface solution. The series is designed for connecting different modules via a backplane solution. Conan Right Angle connectors assure secure mating with an audible click system. Palladium/nickel/gold plated electrical snap engagement contacts ensure high reliability. The blade-on-beam contact design enables easy mating. The connector housings feature a lead-in angle to assist blind mating. Amphenol FCI R/A Conan Mezzanine Connectors are ideal for use in industrial, instruments, and automotive applications as well as portable and mobile equipment.

Features

  • High density
  • Series includes models with 31, 41, 51, and 69 positions
  • Uses audible click system
  • Palladium/nickel/gold plated electrical snap engagement contacts
  • Blade-on-beam contact design for easy mating
  • Lead-in connector housing angle to help with blind mating

Applications

  • Industrial
  • Instruments
  • Automotive
  • Portable
  • Mobile equipment
Inilathala: 2016-08-19 | Na-update: 2025-04-23