Amphenol FCI Millipacs® Receptacles

Amphenol FCI Millipacs® Receptacles are available in high-speed, right-angle, and vertical versions that can support data rates up to 25Gbps. The high-speed connectors offer low cross-talk and mating compatibility with standard and 10G Millipacs connectors. The right-angle version is modular and scalable by 25mm to 50mm and has adequate spacing for routing PCB traces. The vertical receptacle connectors provide hot swapping and EMI protection in a one-piece receptacle housing design. Amphenol FCI Millipacs Receptacles feature a two-beam tulip contact and 2mm pitch. Typical applications include communications, data, medical, as well as industrial and instrumentation.

Features

  • High-speed receptacle connectors
    • Suitable for data rate up to 25Gbps
    • Low cross-talk
    • Mating compatibility with standard and 10G Millipacs
    • Retains same outer board space as the standard product
    • Retains existing backplane architecture and signal pinning layout
    • 2-beam tulip contact
    • Balanced differential pairs, up to 30DP / 50mm length
    • Top and bottom shielding option for 10Gbps and 12.5Gbps versions
  • Right-angle receptacle connectors
    • Modular and scalable by 25mm to 50mm
    • 2-beam tulip contact
    • Stamped contacts
    • Hybrid connectors with signal, power, and coaxial contacts
    • Two outer rows
    • Adequate spacing for routing PCB traces
    • Standard modular length, without any loss of position
    • Easy guiding and visual identification
    • Improves creepage distance
    • Enables versatile circuit design
  • Vertical
    • Current rating up to 1.5A
    • Modular and scalable by 25mm to 50mm
    • Data rates options up to 25Gbps
    • Hot swapping and EMI protection
    • Tulip contact design
    • 1-piece receptacle housing design
    • Long pin connector for extended stack height in mezzanine applications
    • Stamped contacts for receptacles

Applications

  • Communications
    • High speed / high bandwidth data communication
    • Communications IP, internet backbone
    • Routers
    • Base stations
    • Wireless base stations
    • Transmission, access systems
  • Data
    • Servers
    • Storage units
  • Medical
    • MRI scanners
    • Diagnostic equipment
  • Industrial and automation
    • Data acquisition systems for test and measurement
    • Railway traffic management and control systems
    • Control systems for process
    • Energy and power industries
    • In-flight entertainment and communication for avionics
    • Digital image processing
    • Radar
    • Sonar systems
    • Unmanned aerial vehicles (UAV)

Videos

Inilathala: 2018-10-04 | Na-update: 2024-04-09