Amphenol FCI Minitek® Pwr 5.7mm Connectors
Amphenol FCI Minitek® Pwr 5.7mm Connectors are a flexible, comprehensive solution designed for power applications with a high current rating of up to 23A per contact. These connectors are designed for wire-to-board applications and are offered in a dual-row configuration with 2 to 24 circuits. The connectors come with crimp, snap-in header, and receptacle contacts that are used to terminate 16AWG to 12WG wires. The housings are available in a vertical configuration. Amphenol FCI Minitek® Pwr 5.7mm Connectors have a wide operating temperature from -40°C to +105°C. Typical applications include telecom boxes, air conditioners, microwave ovens, desktop PCs and motherboards, patient monitors, and radar equipment.Features
- High current alloy material used for contacts
- Positive locking on housing with low thumb-latch operation ensures secure mating retention
- High retention force in housing
- Post-plated terminal prevents environmental corrosion such as salt spray and gas corrosion
- Glow wire compliant with International Standard IEC 60335-1 for household appliances
- UL 94V-0 flammability rated LCP material
- Halogen-free resin material
- RoHS compliant and lead free
Applications
- Communications
- Data
- Consumer
- Medical
- Military
Specifications
- 2mΩ maximum low-level contact resistance
- 1000MΩ minimum insulation resistance
- 600VRMS voltage rating
- 10mΩ gold thin plated contact resistance
- 5mΩ maximum plating
- Up to 23A current rating per contact
Videos
Additional Resources
Inilathala: 2018-01-29
| Na-update: 2024-04-09