Amphenol FCI Minitek® Pwr Hybrid 4.2 Connectors
Amphenol FCI Minitek® Pwr Hybrid 4.2 Connectors provide a current rating of up to 9A per circuit and are designed for power and signal applications. This series is available for dual row and 2 to 24 power circuits, and 2 to 12 signal for wire-to-board applications. The board-mounted vertical headers support wire-to-board interconnections, and the receptacle housings allow wire-to-board configurations. Crimp, snap-in receptacle contacts are used to terminate 30AWG to 16AWG wires. Wave soldering headers are offered with through-hole configurations. The 4.2 series is backward mateable with traditional 4.2mm power connectors if the signal pin is absent. Typical applications for Amphenol FCI Minitek® Pwr Hybrid 4.2 Connectors include communications, data, consumer, industrial, and instrumentation.Features
- Separated power and signal contacts
- Flexible modular design
- Backward mateable with traditional 4.2mm power connectors if the signal pin is absent
- Signal contact in 2mm pitch and power contact in 4.2mm pitch
- Power pin is separated by signal pin in center position, offers better heat dissipation and current rating capability
- Enlarged active latch with low thumb-latch operation provides a secure locking mechanism
- Signal pin with lower insertion and extraction force than power pin
- High retention force for the terminal within the housing
- UL 94V-0 flammability-rated LCP material
- RoHS compliant and lead free
Applications
- Communications
- Data
- Consumer
- Industrial
- Instrumentation
Inilathala: 2015-04-01
| Na-update: 2024-08-19