Amphenol FCI FlexLock 3.20mm Pitch FPC-to-Board Connectors
Amphenol FCI FlexLock 3.20mm Pitch FPC-to-Board Connectors feature a 3.20mm pitch, 2-row design, and 3A current rating. These connectors have thermoplastic housing that withstands exposure to temperatures up to +260°C for 20s. Amphenol FCI FlexLock 3.20mm Pitch Connectors offer right-angle mounting, UL 94V-0 flammability rating, and 48V voltage rating. The FlexLock 3.20mm series operates in a -40°C to +105°C temperature range.Features
- 3.20mm pitch
- 18 positions
- 2-row design
- Right-angle mounting position
- 3A current rating
- 48V voltage rating
- Thermoplastic housing
- UL 94V-0 housing flammability rating
- Through-hole mounting style
- -40°C to +105°C operating temperature range
Inilathala: 2022-08-11
| Na-update: 2022-08-23