Amphenol Sine Systems MagnaMate™ ATHP Connectors
Amphenol Sine Systems MagnaMate™ ATHP Series consists of rugged, thermoplastic power connectors that feature the surety and high-performance contact technology of RADSOK®. Designed for various xEV applications, these IP67-rated connectors have single- or two-pole housings options with a rated current from 20A to 180A. The series includes shielded protection that withstands temperatures ranging from -40°C to +130°C for the standard and mini products and -55°C to +125°C for the QL variant. Amphenol MagnaMate ATHP Connectors are ideal for inverters, heavy equipment, battery chargers, starter generators, and electrical heaters.
Features
- Available in 1 and 2 positions
- Features RADSOK technology
- Heavy-duty thermoplastic construction
- Withstands extreme vibration and mechanical shock
- Inline or panel mount
- Shielded protection
Applications
- Inverters
- Power electric boxes
- Junction boxes
- xEV batteries
- Power converters
- Hybrid electric vehicles
- Heavy equipment
- Electrification
- 2- and 3-phase motors
- Starter generators
- Process control / automation
- Electrical air conditions
- Battery chargers
- Electrical heaters
Specifications
- Current rating/wire range
- Standard: 180A (8mm/35-50mm2 wire)
- Mini: 20A to 35A (2.5mm2, 4.0mm2, 6.0mm2)
- QL: 130A or 180A (35mm2 or 50mm2)
- Operating temperature range
- Standard and mini: -40°C to +130°C
- QL: -55°C to +125°C
- Positions
- Standard and Mini: 2
- QL: 1
- 1000V voltage rating
- IP67 rating
- Mating cycles
- Standard and Mini: 100 cycles
- QL: 50 cycles
- Materials
- UL 94V-0 thermoplastic housing
- Silicone rubber seal
Brand
Inilathala: 2018-07-06
| Na-update: 2025-12-29