Amphenol FCI MezzoStak® Flexible Printed Circuit Assembly
Amphenol FCI MezzoStak® Flexible Printed Circuit Assembly features 30 positions, a 2mm height, and a 100mm cable with gold flash tail plating. This receptacle provides an industry-proven board-to-board solution with high-speed performance of up to 16Gb/s and a 0.5A current rating per contact. Amphenol FCI MezzoStak® Flexible Printed Circuit Assembly operates in a -40°C to +125°C operating temperature range. This assembly is a flexible option for space-constrained environments where PCBs are not an option. Typical applications include automotive, consumer, industrial, medical, and more.Features
- MezzoStak flex cable
- Receptacle type
- Gold flash tail plating
- Flexible option for space-constrained environments where PCBs are not an option
- Utilizes SMT process with higher process consistency, and lower assembly costs
- High-speed performance up to 16Gb/s
- Industry-proven board-to-board solution
Applications
- Automotive
- Communications
- Consumer
- Information technology/data analytics (IT/DA)
- Industrial and instrumentation
- Medical
Specifications
- 30 position
- 2mm height
- 100mm cable length
- 0.5A current rating per contact
- 30mΩ max. resistant (contact)
- 1000MΩ min. insulation resistance
- 100VAC voltage rating
- -40°C to +125°C operating temperature range
Additional Resources
Inilathala: 2023-05-22
| Na-update: 2024-04-02