Amphenol Nexus Technologies Hydro-Switch Watertight Switches
Amphenol Nexus Hydro-Switch MIL-S-8805/3 type watertight push-button switches meet IP68 water submersion requirements. Hydro-Switch offers the same mechanical and electrical properties as the NX300 switches (3AAC/DC to 10AAC/DC rating) with the added bonus of being watertight. Hydro-Switch serves as a direct drop-in replacement for designs utilizing Amphenol Nexus switches.Features
- MIL-S-8805/3 type watertight switch
- Meets IP68 water submersion requirements
- Same mechanical and electrical properties as NX300 switches
- Direct drop-in replacement for designs utilizing Amphenol Nexus switches
Specifications
- AC rating at 115VAC
- 10A (resistive load)
- 5A (inductive load)
- 3A (lamp load)
- 50,000 cycle mechanical life
- Momentary snap or push-pull (as specified) action
- DC rating at 28VDC
- 10A (resistive load)
- 5A (inductive load)
- 3A (lamp load)
- 0.5A ratings for Type 7 contact arrangement
Inilathala: 2017-08-25
| Na-update: 2022-03-11