Amphenol Advanced Sensors NPC-410 Medium Pressure Sensors

Amphenol Advanced Sensors NPC-410 Medium Pressure Sensors are designed to provide a cost-effective solution for applications that require long-term stability and high volume. These pressure sensors with an optional pressure port and lead configurations offer superior flexibility in low-profile applications where pressure connection orientation is critical. The NPC-410 series is based on NovaSensor's advanced SenStable® piezoresistive sensing technology. The pressure sensing elements feature four piezoresistors. The piezoresistors form by ion implantation and connect to a Wheatstone bridge circuit and silicon diaphragms with high overload capability. Applications for Amphenol Advanced Sensors NPC-410 Medium Pressure Sensors include industrial automation, airflow monitors, process control, medical equipment, and underground cable leak detection.

Features

  • Solid-state reliability
  • 0.1% accuracy
  • Individual device traceability
  • PCB mountable
  • DIP package

Applications

  • Industrial automation
  • Process control
  • Medical equipment
  • Airflow monitors
  • Underground cable leak detection

Schematic

Schematic - Amphenol Advanced Sensors NPC-410 Medium Pressure Sensors

Dimensions

Amphenol Advanced Sensors NPC-410 Medium Pressure Sensors
Inilathala: 2018-09-05 | Na-update: 2022-08-01