Amphenol Advanced Sensors NovaSensor NPI-19 Digital I2C Pressure Sensors

Amphenol Advanced Sensors NovaSensor NPI-19 Digital I2C Pressure Sensors incorporate state-of-the-art IsoSensor technology with I2C interface protocols for ideal performance and cost. They are designed to operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel body and diaphragm. The series employs SenStable® processing technology to deliver excellent output stability. The modular design enables a variety of pressure port modules, which are hermetically welded to the sensor header module. Amphenol Advanced Sensors NovaSensor NPI-19 Digital I2C Pressure Sensors are ideal for industrial, medical, and transportation applications.

Features

  • No port or threaded process fittings
  • ±0.25% FSO linearity (BFSL)
  • ±1% FSO total error band
  • l2C interface protocols
  • 14-bit l2C output
  • Absolute and gauge pressure
  • 2.5psi (17kPa) to 300psi (2068kPa) pressure ranges

Applications

  • Industrial process control
  • Corrosive fluid and gas measurement
  • Hydraulic systems and valves
  • Tank level measurement
  • Barometric pressure measurement
  • Ship and marine systems
  • Aircraft and avionic systems
  • Medical equipment
Inilathala: 2021-08-31 | Na-update: 2025-04-22